Parametric results for: SMW5200RJT (ALTERNATE: 5-... under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: smw5200rjt
Select parts from the table below to compare.
Compare
Compare
SMW5200RJT
TE Connectivity
$0.6646 Yes Active 200 Ω 5 % 5 W 5329 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 20 °C YES 500 V 275 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 6.8 mm 13.5 mm 7.3 mm 13.5mm x 7.3mm x 6.8mm TE CONNECTIVITY LTD CHIP, ROHS COMPLIANT compliant EAR99 8533.21.00.80 TE Connectivity