Filter Your Search
1 - 1 of 1 results
|
SN412008DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2 mV | 20 V/us | 100 pA | 10 mA | 86 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | 50 pA | YES | NO | NO | -18 V | NO | NO | 15 V/us | 18 V | INDUSTRIAL | 8000 | 158489.319 | NO | R-PDSO-G8 | Not Qualified | e4 | 100 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.895 mm | 4.905 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |