Filter Your Search
1 - 2 of 2 results
|
SN54105W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 2 | YES | DFP | 15 pF | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 4-IN AND GATED J/K INPUTS | COMPLEMENTARY | 28 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||
|
SN54105W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 25 ns | 1 | 2 | YES | DFP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 4-IN AND GATED J/K INPUTS | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 |