Filter Your Search
1 - 1 of 1 results
|
SN54167W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 4 | YES | DFP | 15 pF | UP | NEGATIVE EDGE | TTL/H/L | DECADE COUNTER | TTL | DECADE RATE MULTIPLIER | 25 MHz | YES | SYNCHRONOUS | 99 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |