Filter Your Search
1 - 2 of 2 results
|
SN54ABT5400AFK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.7 ns | 1 | 11 | YES | QCCN | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, | 28 | unknown | 8542.39.00.01 | ||||||
|
SN54ABT5400AJT
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.7 ns | 6.2 ns | 1 | 11 | NO | DIP | 50 pF | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 12 mA | 2 | TRUE | 45 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 36.83 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP28,.3 | 28 | unknown | 8542.39.00.01 |