Filter Your Search
1 - 9 of 9 results
![]() |
SNJ54ABT823FK
Texas Instruments
|
$38.4075 | Yes | No | Active | 5 V | 7 ns | 8.1 ns | 9 | 9 | YES | QCCN | 125 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
SNJ54ABT823JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 9 | NO | DIP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
5962-9450801Q3A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 8.1 ns | 8.1 ns | 9 | 9 | YES | QCCN | 125 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
SN54ABT823W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.1 ns | 1 | 9 | YES | DFP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
SN54ABT823FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.1 ns | 1 | 9 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
5962-9450801QLA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.1 ns | 1 | 9 | NO | DIP | 125 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||||
![]() |
SN54ABT823JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.1 ns | 1 | 9 | NO | DIP | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
SNJ54ABT823W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 7 ns | 1 | 9 | YES | DFP | 125 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.36 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 8542.39.00.01 | ||||||||||||
![]() |
5962-9450801QKA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8.1 ns | 1 | 9 | YES | DFP | 125 MHz | POSITIVE EDGE | 3-STATE | ABT | BUS DRIVER | BICMOS | WITH CLEAR AND CLOCK ENABLE | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.085 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | not_compliant | 8542.39.00.01 |