Filter Your Search
1 - 2 of 2 results
|
SN54ALS133J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 28 ns | 1 | 13 | NO | DIP | 50 pF | ALS | NAND GATE | TTL | 800 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54ALS133J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 47 ns | 16 ns | 1 | 13 | NO | DIP | 50 pF | NO | ALS | NAND GATE | TTL | 400 µA | 800 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | Texas Instruments |