Filter Your Search
1 - 5 of 5 results
|
SN54ALS161J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 4 | NO | DIP | 25 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||
|
SN54ALS161J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 20 ns | 1 | 4 | NO | DIP | 30 MHz | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54ALS161J
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 30 MHz | UP | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5 V | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | |||||||||||||||||||||
|
SN54ALS161J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 20 ns | 20 ns | 1 | 4 | NO | DIP | 220 MHz | 50 pF | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 22 MHz | YES | 4 mA | SYNCHRONOUS | 21 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||
|
SN54ALS161J
onsemi
|
Check for Price | No | Obsolete | 5 V | 26 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | ALS | BINARY COUNTER | TTL | 30 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | ON SEMICONDUCTOR | DIP, | compliant | 8542.39.00.01 | DIP | 16 |