Filter Your Search
1 - 3 of 3 results
|
SN54ALS174FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 24 ns | 1 | 6 | YES | QCCN | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 40 MHz | TRUE | 19 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||
|
SN54ALS174FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 24 ns | 1 | 6 | YES | QCCN | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 40 MHz | TRUE | 19 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||
|
SN54ALS174FK
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 24 ns | 1 | 6 | YES | QCCN | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 40 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QFN | QCCN, | 20 | unknown | 8542.39.00.01 |