Filter Your Search
1 - 2 of 2 results
|
SN54ALS241BJ
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 31 ns | 2 | 4 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | COMMERCIAL | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | unknown | ||||||||||
|
SN54ALS241BJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 31 ns | 31 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION | ENABLE LOW/HIGH | 12 mA | 2 | TRUE | 28 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-20 | 20 | not_compliant | 8542.39.00.01 |