Filter Your Search
1 - 3 of 3 results
|
SN54ALS244CFK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 16 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | ||
|
SN54ALS244CFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 2 | 4 | YES | QCCN | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
SN54ALS244CFKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | 2 | TRUE | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 |