Filter Your Search
1 - 10 of 15 results
|
SNJ54ALS273J
Texas Instruments
|
$12.7787 | Yes | No | Active | 5 V | 20 ns | 20 ns | 8 | 8 | NO | DIP | 30 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | LG_MAX | 75 MHz | 24 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
8413601RA
Texas Instruments
|
$12.8025 | Yes | No | Active | 5 V | 20 ns | 20 ns | 8 | 8 | NO | DIP | 30 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | LG_MAX | 75 MHz | 24 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SN54ALS273J
Texas Instruments
|
$21.5413 | Yes | No | Active | 5 V | 20 ns | 20 ns | 8 | 8 | NO | DIP | 30 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | LG_MAX | 75 MHz | 24 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54ALS273FK
Texas Instruments
|
$26.4409 | Yes | No | Active | 5 V | 17 ns | 20 ns | 8 | 8 | YES | QCCN | 30 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 75 MHz | 24 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
84136012A
Texas Instruments
|
$26.5743 | Yes | No | Active | 5 V | 20 ns | 20 ns | 8 | 8 | YES | QCCN | 30 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 75 MHz | 24 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SNJ54ALS273W
Texas Instruments
|
$33.1874 | Yes | No | Active | 5 V | 20 ns | 20 ns | 8 | 8 | YES | QFF | 30 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | LG_MAX | 75 MHz | 24 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | QFF, FL20,.3 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN54ALS273FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 17 ns | 1 | 8 | YES | QCCN | 30 MHz | 50 pF | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 30 MHz | 12 mA | TRUE | 29 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
SN54ALS273J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 8 | NO | DIP | POSITIVE EDGE | D FLIP-FLOP | TTL | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP-20 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
SN54ALS273FK
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 17 ns | 1 | 8 | YES | QCCN | POSITIVE EDGE | ALS | D FLIP-FLOP | TTL | 30 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN54ALS273FH
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |