Filter Your Search
1 - 2 of 2 results
|
SN54ALS29821JT
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 21 ns | 1 | 10 | NO | DIP | 3-STATE | ALS | BUS DRIVER | TTL | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||
|
SN54ALS29821JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 21 ns | 1 | 10 | NO | DIP | 300 pF | POSITIVE EDGE | 3-STATE | ALS | BUS DRIVER | TTL | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | 2 | TRUE | 115 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 |