Filter Your Search
1 - 10 of 16 results
|
SN54ALS652JT
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 35 ns | 1 | 8 | NO | DIP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETICALLY SEALED, CERAMIC, DIP-24 | 24 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54ALS652JT
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 35 ns | 35 ns | 8 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | HERMETICALLY SEALED, CERAMIC, DIP-24 | 24 | not_compliant | 8542.39.00.01 | EAR99 | |||
|
SN54ALS652FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | QCCN | 50 pF | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
SN54ALS652-1FK
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | QCCN | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962-88673013A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 35 ns | 20 ns | 8 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | EAR99 | |||||
|
SNJ54ALS652W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | YES | DFP | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54ALS652-1FKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 35 ns | 1 | 8 | YES | QCCN | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
5962-8867301KA
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 20 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.29 mm | 9.09 mm | 14.355 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
SN54ALS652FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 35 ns | 1 | 8 | YES | QCCN | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 12 mA | 2 | TRUE | 88 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | ||||||||||
|
SN54ALS652FK
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 35 ns | 1 | 8 | YES | QCCN | 3-STATE | ALS | REGISTERED BUS TRANSCEIVER | TTL | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | ROCHESTER ELECTRONICS LLC | QFN | QCCN, | 28 | unknown | 8542.39.00.01 |