Filter Your Search
1 - 4 of 4 results
|
SN54ALS756FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 2 | 4 | YES | QCCN | OPEN-COLLECTOR | ALS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | |||||||||||
|
SN54ALS756FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 29 ns | 2 | 4 | YES | QCCN | 50 pF | OPEN-COLLECTOR | ALS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||
|
SN54ALS756J
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12 ns | 2 | 4 | NO | DIP | OPEN-COLLECTOR | ALS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||
|
SN54ALS756J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 12 ns | 29 ns | 2 | 4 | NO | DIP | 50 pF | OPEN-COLLECTOR | ALS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 22 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 |