Filter Your Search
1 - 1 of 1 results
|
SN54ALVTH16827WD
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | 3.7 ns | 2.8 ns | 2 | 10 | YES | DFP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3 TO 3.6V SUPPLY | ENABLE LOW | 24 mA | 2 | TRUE | 2.7 V | 2.3 V | MILITARY | R-GDFP-F56 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 56 | CERAMIC, GLASS-SEALED | FL56,.4,25 | RECTANGULAR | FLATPACK | FLAT | 635 µm | DUAL | 3.05 mm | 9.652 mm | 18.288 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL56,.4,25 | 56 | unknown | 8542.39.00.01 |