Filter Your Search
1 - 2 of 2 results
|
SN54AS32J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 6.5 ns | 7.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | AS | OR GATE | TTL | 400 µA | 26.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
SN54AS32J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | AS | OR GATE | TTL | 26.6 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |