Filter Your Search
1 - 2 of 2 results
|
SN54BCT8245JT-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 1 | 8 | NO | DIP | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
SN54BCT8245JT
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9.9 ns | 21.5 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | BCT/FBT | BOUNDARY SCAN BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP, DIP24,.3 | not_compliant | 8542.39.00.01 |