Filter Your Search
1 - 4 of 4 results
|
SN54H11W
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12 ns | 3 | 3 | YES | DFP | 25 pF | NO | TTL/H/L | AND GATE | TTL | 48 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||
|
SN54H11W-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 3 | 3 | YES | DFP | 25 pF | TTL/H/L | AND GATE | TTL | 48 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | ||||||||||
|
SN54H11W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 12 ns | 3 | 3 | YES | DFP | TTL/H/L | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | ||||||||
|
SN54H11W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 3 | 3 | YES | DFP | 25 pF | TTL/H/L | AND GATE | TTL | 48 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 |