Filter Your Search
1 - 3 of 3 results
|
SN54HC00J
Texas Instruments
|
$2.9588 | Yes | No | Active | 5 V | 135 ns | 27 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | LG-MAX | 5.2 mA | 40 µA | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN54HC00J
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 135 ns | 4 | 2 | NO | DIP | HC/UH | NAND GATE | CMOS | LG-MAX | 6 V | 2 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | ROCHESTER ELECTRONICS LLC | DIP | HERMETIC SEALED, CERAMIC, DIP-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
SN54HC00J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 27 ns | 4 | 2 | NO | DIP | 50 pF | HC/UH | NAND GATE | CMOS | 6 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |