Filter Your Search
1 - 1 of 1 results
|
SN54HC04W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 145 ns | 29 ns | 6 | 1 | YES | DFP | 50 pF | NO | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL14,.3 | 14 | unknown | 8542.39.00.01 |