Filter Your Search
1 - 10 of 13 results
|
SNJ54HC251J
Texas Instruments
|
$9.5042 | Yes | No | Active | 5 V | 450 ns | 51 ns | 1 | 8 | 8 | 1 | NO | DIP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
8512501EA
Texas Instruments
|
$9.6996 | Yes | No | Active | 5 V | 450 ns | 51 ns | 1 | 8 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 24 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54HC251FK
Texas Instruments
|
$28.4377 | Yes | No | Active | 5 V | 450 ns | 51 ns | 1 | 8 | 8 | 1 | YES | QCCN | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54HC251W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 450 ns | 1 | 8 | 1 | YES | DFP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
5962-8512501VEA
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 450 ns | 1 | 8 | 1 | NO | DIP | 50 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN54HC251FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 450 ns | 60 ns | 1 | 8 | 1 | YES | QCCN | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | |||||||||||
|
SN54HC251FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 90 ns | 1 | 8 | 1 | YES | QCCN | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54HC251J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 90 ns | 1 | 8 | 1 | NO | DIP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | COMPLEMENTARY | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54HC251FH
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 450 ns | 60 ns | 1 | 8 | 1 | YES | QCCN | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 7.8 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | ||||||||||||
|
SN54HC251J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 450 ns | 51 ns | 1 | 8 | 8 | 1 | NO | DIP | 150 pF | 3-STATE | HC/UH | MULTIPLEXER | CMOS | 5.2 mA | COMPLEMENTARY | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 |