Filter Your Search
1 - 10 of 15 results
|
SNJ54HC42J
Texas Instruments
|
$12.6005 | Yes | No | Active | 5 V | 225 ns | 38 ns | 1 | 10 | NO | DIP | 50 pF | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54HC42FK
Texas Instruments
|
$30.7642 | Yes | No | Active | 5 V | 225 ns | 38 ns | 1 | 10 | YES | QCCN | 50 pF | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SN54HC42W
Texas Instruments
|
Check for Price | Obsolete | 5 V | 225 ns | 1 | YES | DFP | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SN54HC423J
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
5962-8682101EA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 225 ns | 38 ns | 1 | 10 | NO | DIP | 50 pF | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
SN54HC423FK
Texas Instruments
|
Check for Price | No | Obsolete | YES | QCCN | MONOSTABLE MULTIVIBRATOR | CMOS | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
SN54HC42J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 225 ns | 38 ns | 1 | 10 | NO | DIP | 50 pF | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | 5.2 mA | INVERTED | 160 µA | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN54HC42FK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | YES | QCCN | 50 pF | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
SN54HC42FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 225 ns | 1 | YES | QCCN | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
SN54HC42J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 45 ns | 1 | NO | DIP | 50 pF | HC/UH | DECIMAL DECODER/DRIVER | CMOS | STANDARD | INVERTED | 6 V | 2 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | 8542.39.00.01 |