Filter Your Search
1 - 4 of 4 results
|
SN54HC590AFK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 447 ns | 1 | 8 | YES | QCCN | 13 MHz | 150 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT; REGISTERED OUTPUTS | 24 MHz | NO | 7.8 mA | ASYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC20,.35SQ | 20 | not_compliant | 8542.39.00.01 | ||
|
SN54HC590AFK-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 42 ns | 1 | 8 | YES | QCCN | 50 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | TCO OUTPUT; REGISTERED OUTPUTS | 13 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||
|
SN54HC590AFKR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 447 ns | 1 | 8 | YES | QCCN | 150 pF | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT; REGISTERED OUTPUTS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||
|
SN54HC590AFK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 447 ns | 1 | 8 | YES | QCCN | UP | POSITIVE EDGE | 3-STATE | HC/UH | BINARY COUNTER | CMOS | RCO OUTPUT; REGISTERED OUTPUTS | 24 MHz | YES | ASYNCHRONOUS | 6 V | 2 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 |