Filter Your Search
1 - 1 of 1 results
|
SN54L74T-15
Texas Instruments
|
Check for Price | Obsolete | 5 V | 150 ns | 2 | 1 | YES | DFP | 50 pF | POSITIVE EDGE | TTL/H/L | D FLIP-FLOP | TTL | 2.5 MHz | COMPLEMENTARY | 1.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 3.683 mm | 6.48 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 14 | unknown | 8542.39.00.01 |