Filter Your Search
1 - 1 of 1 results
|
SN54LS240J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 44 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 3A001.A.2.C | 8542.39.00.01 |