Filter Your Search
1 - 10 of 33 results
|
SN54LS251J
Texas Instruments
|
$7.0962 | Yes | No | Active | 5 V | 45 ns | 45 ns | 1 | 8 | 8 | 1 | NO | DIP | 5 pF | 3-STATE | LS | MULTIPLEXER | TTL | LG MAX | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/30905BEA
Texas Instruments
|
$8.7792 | Yes | No | Active | 5 V | 45 ns | 45 ns | 1 | 8 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | LG MAX | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
SNJ54LS251J
Texas Instruments
|
$9.0439 | Yes | No | Active | 5 V | 45 ns | 45 ns | 1 | 8 | 8 | 1 | NO | DIP | 5 pF | 3-STATE | LS | MULTIPLEXER | TTL | LG MAX | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54LS251FK
Texas Instruments
|
$18.6159 | Yes | No | Active | 5 V | 45 ns | 45 ns | 1 | 8 | 8 | 1 | YES | QCCN | 5 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SNJ54LS251W
Texas Instruments
|
$22.3028 | Yes | No | Active | 5 V | 45 ns | 45 ns | 1 | 8 | 8 | 1 | YES | DFP | 5 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
SN54LS251J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 45 ns | 1 | 8 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30905B2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 1 | 8 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | 8542.39.00.01 | ||||||||||||||
|
SN54LS251FK
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 45 ns | 1 | 8 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
M38510/30905B2A
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 75 ns | 50 ns | 1 | 8 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | COMPLEMENTARY | 12 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | compliant | 8542.39.00.01 | ||||||||||||||
|
SN54LS251W
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 45 ns | 1 | 8 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 |