Filter Your Search
1 - 10 of 36 results
|
SN54LS253J
Texas Instruments
|
$8.0752 | Yes | No | Active | 5 V | 25 ns | 25 ns | 2 | 4 | 4 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||
|
SNJ54LS253J
Texas Instruments
|
$10.3915 | Yes | No | Active | 5 V | 25 ns | 25 ns | 2 | 4 | 4 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
7601701EA
Texas Instruments
|
$10.4367 | Yes | No | Active | 5 V | 45 ns | 25 ns | 2 | 4 | 4 | 1 | NO | DIP | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 10 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/30908BEA
Texas Instruments
|
$10.4507 | Yes | No | Active | 5 V | 45 ns | 45 ns | 2 | 4 | 4 | 1 | NO | DIP | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | LG_MAX | 4 mA | TRUE | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
JM38510/30908BFA
Texas Instruments
|
$19.7799 | Yes | No | Active | 5 V | 45 ns | 45 ns | 2 | 4 | 1 | YES | DFP | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 14 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SNJ54LS253FK
Texas Instruments
|
$23.9951 | Yes | No | Active | 5 V | 25 ns | 25 ns | 2 | 4 | 4 | 1 | YES | QCCN | 15 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
SN54LS253JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 32 ns | 2 | 4 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS253JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 32 ns | 2 | 4 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||
|
JM38510/30908B2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 45 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 14 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54LS253J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 32 ns | 2 | 4 | 1 | NO | DIP | 45 pF | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 12 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |