Filter Your Search
1 - 10 of 15 results
|
SN54LS299JC
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54LS299J
NXP Semiconductors
|
Check for Price | Active | 5 V | 39 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
SN54LS299J
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | PARALLEL IN PARALLEL OUT | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SN54LS299J
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 39 ns | 39 ns | 1 | 8 | NO | DIP | 20 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 25 MHz | 24 mA | TRUE | 53 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | Texas Instruments | |||
|
SN54LS299J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 39 ns | 1 | 8 | NO | DIP | 45 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 50 MHz | TRUE | 60 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS299J
AMD
|
Check for Price | No | Obsolete | 5 V | 34 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54LS299J
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
SN54LS299J
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 8 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 25 MHz | TRUE | 53 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
SN54LS299J
Freescale Semiconductor
|
Check for Price | Transferred | 5 V | 39 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 25 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | FREESCALE SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||||
|
SN54LS299J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 39 ns | 1 | 8 | NO | DIP | 15 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | LS | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 25 MHz | TRUE | 53 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 |