Filter Your Search
1 - 10 of 26 results
|
SN54LS423W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 2 | YES | DFP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 116NS @ REXT = 5K OHM & CEXT = 0 | 2 | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54LS42FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 1 | YES | QCCN | 15 pF | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, LCC20,.35SQ | not_compliant | 8542.39.00.01 | EAR99 | |||||||||
|
SN54LS42J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 1 | NO | DIP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP-16 | unknown | 8542.39.00.01 | EAR99 | |||||||||||
|
SN54LS422W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | YES | DFP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 11 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54LS422J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 56 ns | 1 | NO | DIP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | ||||||||||
|
SN54LS423J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 2 | NO | DIP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 116NS @ REXT = 5K OHM & CEXT = 0 | 2 | COMPLEMENTARY | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||||
|
SN54LS42W-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | YES | DFP | 15 pF | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | EAR99 | |||||||||||||
|
SN54LS42W
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 30 ns | 1 | YES | DFP | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown | 8542.39.00.01 | EAR99 | |||||||||||
|
SN54LS42J
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 30 ns | 30 ns | 1 | NO | DIP | 15 pF | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | 4 mA | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP-16 | not_compliant | 8542.39.00.01 | EAR99 | |||||||
|
SN54LS42J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | NO | DIP | 15 pF | LS | DECIMAL DECODER/DRIVER | TTL | STANDARD | INVERTED | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | EAR99 |