Filter Your Search
1 - 2 of 2 results
|
SN54LS422W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | YES | DFP | 15 pF | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 11 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | |||||
|
SN54LS422W
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 56 ns | 1 | YES | DFP | LS | MONOSTABLE MULTIVIBRATOR | TTL | RETRIGGERABLE; OPTIONAL INTERNAL TIMING RESISTOR | 4 | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | COMMERCIAL | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.29 mm | 9.21 mm | ROCHESTER ELECTRONICS LLC | DFP, | unknown |