Filter Your Search
1 - 2 of 2 results
|
SN54LS540JD
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||
|
SN54LS540JD
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 15 ns | 1 | 8 | NO | DIP | 45 pF | 3-STATE | LS | BUS DRIVER | TTL | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 |