Filter Your Search
1 - 5 of 5 results
|
SN54LS653JSB
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN54LS653JS883B
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||
|
SN54LS653JSC
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN54LS653JS883C
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | INVERTED | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 | |||||||||
|
SN54LS653JS
Monolithic Memories (RETIRED)
|
Check for Price | No | Obsolete | 5 V | 40 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-COLLECTOR/3-STATE | LS | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MONOLITHIC MEMORIES | DIP, DIP24,.3 | unknown | 8542.39.00.01 |