Filter Your Search
1 - 2 of 2 results
|
SN54LV4053AW
Texas Instruments
|
Check for Price | Obsolete | 2.3 V | YES | 180 Ω | 30 Ω | 28 ns | 28 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 45 dB | 5.5 V | 2 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 10.16 mm | 2.03 mm | 6.73 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | |||
|
SN54LV4053AJ
Texas Instruments
|
Check for Price | Obsolete | 2.3 V | NO | 180 Ω | 30 Ω | 28 ns | 28 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 3 | 45 dB | 5.5 V | 2 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 |