Filter Your Search
1 - 1 of 1 results
|
SN54LV4066AJ
Texas Instruments
|
Check for Price | Obsolete | 2.5 V | NO | 180 Ω | 6 Ω | 25 ns | 25 ns | SPST | CMOS | 1 | 4 | 40 dB | 5.5 V | 2 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |