Filter Your Search
1 - 2 of 2 results
|
SN54S153J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 2 | 4 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | TRUE | 70 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||
|
SN54S153J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 4 | 1 | NO | DIP | 15 pF | S | MULTIPLEXER | TTL | TRUE | 70 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |