Filter Your Search
1 - 1 of 1 results
![]() |
SN55121J
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | GATED | OPEN-EMITTER | 2 | 50 ns | LINE DRIVER | BIPOLAR | NO | 40 µA | GENERAL PURPOSE | 2 | 2.4 V | TRUE | 5.25 V | 4.75 V | NO | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.56 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 |