Filter Your Search
1 - 10 of 11 results
|
SN64BCT244DW
Texas Instruments
|
$3.3291 | Yes | Yes | Active | 5 V | 6 ns | 6 ns | 8 | 4 | YES | SOP | 50 pF | UNIDIRECTIONAL | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN64BCT244DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||||
|
SN64BCT244NSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | |||||||
|
SN64BCT244N
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | 8542.39.00.01 | |||||||||
|
SN64BCT244DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
SN64BCT244NE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | NO | DIP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.4 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | |||||||||||
|
SN64BCT244DWG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
SN64BCT244NSRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.3 | 20 | compliant | 8542.39.00.01 | |||||||
|
SN64BCT244DWR
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SO-20 | 20 | compliant | 8542.39.00.01 | ||||||||
|
SN64BCT244DWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION | ENABLE LOW | 64 mA | 2 | TRUE | 80 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 |