Filter Your Search
1 - 4 of 4 results
![]() |
SN65ELT22DR
Texas Instruments
|
$1.6514 | Yes | Yes | Active | 5 V | 1.1 ns | 1.1 ns | 2 | YES | SOP | 65ELT | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 100 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN65ELT22DGKR
Texas Instruments
|
$1.6514 | Yes | Yes | Active | 5 V | 1.1 ns | 1.1 ns | 2 | YES | TSSOP | 65ELT | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 100 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN65ELT22DGK
Texas Instruments
|
$2.2035 | Yes | Yes | Active | 5 V | 1.1 ns | 1.1 ns | 2 | YES | TSSOP | 65ELT | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 100 ps | 5.7 V | 4.2 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN65ELT22D
Texas Instruments
|
$2.2301 | Yes | Yes | Active | 5 V | 1.1 ns | 1.1 ns | 2 | YES | SOP | 65ELT | LOW SKEW CLOCK DRIVER | STANDARD | 2 | 100 ps | 5.7 V | 4.2 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |