Filter Your Search
1 - 2 of 2 results
|
SN65HVD10QP
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE 32 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.5 V | 8 mA | 25 ns | 15.5 mA | 3.6 V | 3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | ROHS COMPLIANT, PLASTIC, DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||
|
SN65HVD10QPE4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 16 ns | LINE TRANSCEIVER | BICMOS | SIGNALING RATE 32 MBPS | YES | 100 µA | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.5 V | 8 mA | 25 ns | 15.5 mA | 3.6 V | 3 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.81 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 |