Filter Your Search
1 - 1 of 1 results
|
SN65HVD11QDG4
Texas Instruments
|
$2.6773 | Yes | Yes | Obsolete | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 40 ns | LINE TRANSCEIVER | SIGNALING RATE 10 MBPS | YES | EIA-485-A; TIA-485-A; ISO 8482 | 1 | 1.5 V | 8 mA | TRUE | 15.5 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |