Filter Your Search
1 - 1 of 1 results
|
SN65HVD3080EDGSRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1.3 µs | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A; EIA-422 | 1 | 1.5 V | 10 mA | 100 ns | 750 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |