Filter Your Search
1 - 4 of 4 results
|
SN65HVD485EDGKG4
Texas Instruments
|
$1.4780 | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 200 ns | 2 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN65HVD485EDGK
Texas Instruments
|
$1.5305 | Yes | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 200 ns | 2 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65HVD485EDGKR
Texas Instruments
|
$1.8344 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 200 ns | 2 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65HVD485EDGKRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 30 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485-A; TIA-485-A | 1 | 1.5 V | 8 mA | COMPLEMENTARY | 200 ns | 2 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |