Filter Your Search
1 - 1 of 1 results
|
SN65HVD72DRBR
Texas Instruments
|
$1.5275 | Yes | Yes | Active | 3.3 V | 3.3 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 1 µs | LINE TRANSCEIVER | YES | EIA-422; EIA-485 | 1 | 1.5 V | 8 mA | 100 ns | 950 µA | 3.6 V | 3 V | 3.6 V | 3 V | YES | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 3 mm | 1 mm | 3 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |