Filter Your Search
1 - 4 of 4 results
|
SN65LBC174ADWR
Texas Instruments
|
$3.6101 | Yes | Yes | Active | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | TRUE | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LBC174ADW
Texas Instruments
|
$4.9090 | Yes | Yes | Lifetime Buy | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | TRUE | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LBC174ADWG4
Texas Instruments
|
$5.2439 | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | COMPLEMENTARY | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | ||||
|
SN65LBC174ADWRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 5 V | STANDARD | 3-STATE | 4 | 11 ns | LINE DRIVER | BICMOS | YES | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | 4 | 1 V | COMPLEMENTARY | 23 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 |