Parametric results for: SN65LBC174ADWR under Line Driver or Receivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sn65lbc174adwr
Select parts from the table below to compare.
Compare
Compare
SN65LBC174ADWR
Texas Instruments
$3.6101 Yes Yes Active 5 V 5 V STANDARD 3-STATE 4 11 ns LINE DRIVER BICMOS YES EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 4 1 V TRUE 23 mA 5.25 V 4.75 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
SN65LBC174ADWRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 5 V STANDARD 3-STATE 4 11 ns LINE DRIVER BICMOS YES EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 4 1 V COMPLEMENTARY 23 mA 5.25 V 4.75 V 5.25 V 4.75 V YES INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 12.8 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP20,.4 20 compliant EAR99 8542.39.00.01