Filter Your Search
1 - 2 of 2 results
|
SN65LVDS1DBVTG4
Texas Instruments
|
$1.0559 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | TOTEM-POLE | 1 | 1 | 3.1 ns | LINE DRIVER | TTL | YES | 20 µA | EIA-644-A; TIA-644-A | 1 | 200 mV | 20 µA | TRUE | 3.6 ns | 8 mA | 3.6 V | 2.4 V | 3.6 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN65LVDS1DBVT
Texas Instruments
|
$1.1704 | Yes | Yes | Active | 3.3 V | 3.3 V | STANDARD | TOTEM-POLE | 1 | 1 | 3.1 ns | LINE DRIVER | TTL | YES | 20 µA | EIA-644-A; TIA-644-A | 1 | 200 mV | 8 mA | TRUE | 3.6 ns | 8 mA | 3.6 V | 2.4 V | 3.6 V | 2.4 V | YES | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5-PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |