Filter Your Search
1 - 4 of 4 results
|
SN65LVDS302ZXHR
Texas Instruments
|
$1.3034 | Yes | Yes | Active | 1.8 V | DIFFERENTIAL | 3 | LINE RECEIVER | 20 µA | GENERAL PURPOSE | 1 | 2 mA | TRUE | 68 mA | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA80,9X9,20 | compliant | EAR99 | 8542.39.00.01 | 2020-11-08 | Texas Instruments | ||||||||||
|
SN65LVDS302ZXH
Texas Instruments
|
$1.5640 | Yes | Yes | Active | 1.8 V | DIFFERENTIAL | 3 | LINE RECEIVER | 20 µA | GENERAL PURPOSE | 1 | 2 mA | TRUE | 68 mA | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B80 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | VFBGA, BGA80,9X9,20 | compliant | EAR99 | 8542.39.00.01 | 2020-11-08 | Texas Instruments | ||||||||||
|
SN65LVDS302ZQER
Texas Instruments
|
$3.4605 | Yes | Yes | Obsolete | 1.8 V | 1.8 V | DIFFERENTIAL | 3 | 3 | LINE RECEIVER | CMOS | 20 µA | GENERAL PURPOSE | 1 | 2 mA | TRUE | 68 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | MICRO, BGA-80 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | BGA | 80 | |||
|
SN65LVDS302ZQE
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.8 V | DIFFERENTIAL | 3 | 3 | LINE RECEIVER | CMOS | 20 µA | GENERAL PURPOSE | 1 | 2 mA | TRUE | 68 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B80 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 80 | PLASTIC/EPOXY | VFBGA | BGA80,9X9,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 5 mm | 1 mm | 5 mm | TEXAS INSTRUMENTS INC | MICRO, BGA-80 | compliant | EAR99 | 8542.39.00.01 | BGA | 80 |