Filter Your Search
1 - 1 of 1 results
|
SN65LVDS310ZQCT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 1.8 V | DIFFERENTIAL | 27 | LINE RECEIVER | CMOS | 20 µA | 1 | 390 mA | TRUE | 2.5 ns | 25 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 4 mm | 1 mm | 4 mm | TEXAS INSTRUMENTS INC | BGA | BGA-48 | 48 | compliant | EAR99 | 8542.39.00.01 |