Filter Your Search
1 - 1 of 1 results
|
SN65LVDS311YFFT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.8 V | 1.8 V | STANDARD | DIFFERENTIAL | 3 | LINE DRIVER | CMOS | YES | 200 nA | GENERAL PURPOSE | 3 | COMPLEMENTARY | 36.8 mA | 1.95 V | 1.65 V | 1.95 V | 1.65 V | YES | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 3.09 mm | 625 µm | 3.09 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA49,7X7,16 | 49 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |